163083-8
.062 DIA SOC.ASS.3+
Enhance your industrial connectivity with our AMP Type III+ Contact. Designed for signal circuit applications, this crimp termination socket ensures secure and efficient wire-to-contact connections. Crafted from durable brass with a tin plating, it guarantees reliable performance. Accepting wire insulation diameters of 2-2.5mm, it accommodates 16-18 AWG wire sizes. With a color code of blue for easy identification, this RoHS-compliant contact is supplied in a convenient reel packaging, containing 5000 units. Trust in its quality for seamless integration into your wire and cable setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163083-8 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
Test Current: | 13 A |
Color Code: | Blue |
Contact Product Type: | Contact |
Part Aliases: | 163083-8 |
SKU: | AMP163083-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |