1650162-2
701-65-02109=CONTACT,PIN,#20
Part Aliases: TE Connectivity 701-65-02109
Enhance your power connector assembly with our ELCON Drawer series contact, designed for seamless cable mounting via crimp termination. Crafted from high-quality copper with a durable gold plating, this 20-sized pin contact ensures reliable conductivity in demanding environments, rated for 5 A of current. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and compliant with RoHS regulations, it's ideal for various power applications. Each package contains 2000 contacts, making it a convenient choice for bulk installations. Elevate your wire-to-wire connections with this essential component, suited for 20-24 AWG wire sizes.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1650162-2 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging), Crimp |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Pin |
Package Quantity: | 2000 |
Contact Amperage: | 5 A |
Termination Type: | Crimp |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin, .25 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H848 |
Wire Size: | 20 - 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Gold |
Crimp Area Plating Finish: | Gold |
Crimp Area Plating Thickness: | 10 µin, .25 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .04 in, 1.02 mm |
Part Aliases: | 701-65-02109 1650162-2 |
SKU: | AMP1650162-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |