601967-1

CRIMPING TOOL M22520/1-01

Easily achieve precise and efficient crimps with our Crimping Tool M22520/1-01, ideal for various connectors. This Four Indent Hand Tool offers reliable performance with its fixed die set, ensuring consistent results every time. Operate manually or with pneumatic power for added convenience. Certified RoHS compliant, it's a versatile and essential tool for any professional in the industry. Elevate your crimping experience with this portable and durable tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 601967-1
Tool Type:Four Indent Hand Tool
Product:Portable Crimp Tools
Power Type:Manual, Pneumatic
Die Set Type:Fixed In Tool
SKU:AMP601967-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Closed Barrel - 4 Indent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec
Tool Grade:Premium Crimp Tooling
Part Alias:M22520/1-01,AMPS-0-0601967-1,676170-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: