1650208-1

707-0143-02109=CONTACT,PIN,#12

Part Aliases: TE Connectivity 707-0143-02109  
Enhance your wire-to-wire connections with our Cable Mount (Free-Hanging) Brass Pin Contacts, offering reliable crimp termination for 12 AWG wires. With gold plating in the contact mating area and termination, these pins ensure optimal conductivity even in demanding environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). Nickel underplating adds durability, while contact retention and straight orientation facilitate secure and convenient installations. Perfect for power connectors, these contacts are a must-have for your connectivity needs. Packaged in a convenient bag, they are ideal for various applications in data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1650208-1
Mount Type:Cable Mount (Free-Hanging), Crimp
Contact Material:Brass
Contact Type:Pin
Termination Type:Crimp
GPL:G65
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:30 µin, .762 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H848
Wire Size:12 AWG
Connector System:Wire to Wire
Contact Termination Plating:Gold
Contact Underplating Thickness:1 µm, 40 µin
Wire Insulation Support:Without
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Finish:Gold
Contact Product Type:Contact
Part Aliases:707-0143-02109 1650208-1
SKU:AMP1650208-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: