1650226-1

707-40-02109=CONTACT,PIN,#20

Part Aliases: TE Connectivity 707-40-02109  
Enhance your power connector system with these durable and efficient ELCON Drawer Contact Pins. Designed for reliable board mounting through soldering, these copper pins with gold plating ensure optimal conductivity for high-performance applications. With a contact size of 20 and an amperage rating of 5A, they are ideal for power circuit connections. Operating seamlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), these contacts guarantee consistent performance even in harsh environments. Compliant with RoHS standards, they offer peace of mind in terms of environmental responsibility. Whether for industrial or electronic applications, these contacts, with their nickel underplating and gold termination, provide superior quality and longevity. Each package contains 250 pieces, making them a convenient and cost-effective choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1650226-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Board Mount, Through Hole - Solder
Contact Material:Copper
Contact Plating:Gold
Contact Size:20
Contact Type:Pin
Package Quantity:250
Contact Amperage:5 A
Termination Type:Postmate
GPL:G65
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:H848
Wire Size:20 - 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:1 µm, 40 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Finish:Gold
Contact Product Type:Contact
Mating Pin Diameter:.04 in, 1.02 mm
Part Aliases:707-40-02109 1650226-1
SKU:AMP1650226-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: