Enhance your electrical connections with our PIDG Ring 12-10 6mm terminals, meticulously designed for efficiency and durability. Engineered for secure attachment, these Ring Tongue connectors feature a closed barrel and straight orientation, ensuring optimal performance in various applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they offer reliable conductivity even in demanding environments. Suitable for wire sizes 10-12 AWG (2.62-6.64 mm²), these insulated terminals guarantee a snug fit and excellent insulation. Compliant with RoHS standards, they are not only high-performing but also environmentally friendly. Explore our Rings & Spades range for a comprehensive selection of quality connectors, perfect for your project needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165028
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165028
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.551 g
Number of Holes:1
Wire Insulation Diameter (Max):6.4 mm / .252 in
Wire Insulation Diameter:3.8 - 6.4 mm / .149 - .252 in
Overall Length:30 mm / 1.179 in
Stud Diameter:6.3 mm / .248 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: