1658621-9

40 NOVO MIL/CTR 15DP,LEAD FREE

Enhance connectivity with our IDC Ribbon Cable Connector, designed to optimize signal transmission in a multitude of applications. Meeting UL and CSA standards, this connector features a rugged thermoplastic housing and gold-plated phosphor bronze contacts for reliable performance. With 40 contacts arranged in 2 rows, it offers secure cable mounting through solder or IDC termination methods. Its straight orientation and low profile ensure versatility in installation, while its black housing color adds a sleek touch. Operating at temperatures ranging from -65 to 105°C, this connector is ideal for signal transmission in demanding environments. With a package quantity of 50, it's perfect for both large-scale projects and individual use. RoHS compliant and meticulously engineered, this connector guarantees quality and efficiency in every connection. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658621-9
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:2.18 in, 55.37 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.295 in, 7.49 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1658621-9
SKU:AMP1658621-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: