Easily connect and transmit signals with this A/L Universal Header featuring 14 active pins. Designed for board mount installation, its durable nylon housing with UL 94V-0 flammability standard ensures reliability even in harsh environments. With gold flash over palladium nickel plating on contact mating areas and a tin termination, it guarantees efficient signal transmission. The straight orientation, 2.54mm pitch, and 1A amperage make it suitable for various signal applications. This header, part of the AMP-LATCH Universal Headers series, comes in a package of 80, ideal for high-volume projects. Its vertical mount orientation and through-hole press-fit termination method provide secure PCB attachment. Meeting RoHS compliance and operating within a wide temperature range, it offers high performance and longevity. Perfect for wire-to-board connections, this connector is a vital component in any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658694-7
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:80
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.08 in, 2.03 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5275
Contact Transmits:Signal (Data)
Connector Length:1.46 in, 37.08 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1658694-7
SKU:AMP1658694-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: