499252-9
014 STRAIN RELIEF A-L RCPT
Enhance the durability and performance of your connections with our Strain Relief Accessory in sleek black. Designed to meet stringent UL and CSA standards, this essential component features gold-plated contacts for optimal conductivity. Crafted from high-quality thermoplastic, it ensures reliability in various applications. With a package quantity of 500, it's perfect for bulk installations. The compact dimensions of 22.61mm x 14.76mm x 6.1mm make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this LR 7189 and E28476 certified product for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 499252-9 |
Color: | Black |
Accessory Type: | Strain Relief |
Contact Plating: | Gold |
Body Material: | Thermoplastic |
Package Quantity: | 500 |
GPL: | 318 |
Packaging: | Bag/Box |
GPL Description: | Data and Devices |
Product Code: | 5151 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 22.61 mm, .89 in |
Height: | 14.76 mm, .581 in |
Width: | .24 in, 6.1 mm |
Standards Met: | UL;CSA |
Part Aliases: | 499252-9 |
SKU: | AMP499252-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |