166053-1

Cut Strip - COSI PIN CONTACT HD20 DF; 24-20 AWG

Enhance your connectivity with the COSI PIN CONTACT HD20 DF. Designed for optimal performance, this male contact features a durable brass construction and a precision 1mm pin diameter, making it ideal for crimp termination on 24-20 AWG wires. With a contact amperage rating of 2A, it ensures reliable signal transmission. The gold-plated mating area and nickel underplating guarantee excellent conductivity and corrosion resistance. Compliant with RoHS standards, this contact is a dependable choice for various applications in the realm of D-Sub and D-Ribbon connectors. Its Crimp Snap-In retention type and red color code add convenience to installation and identification. Elevate your cable-to-cable connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166053-1
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Pin Diameter:1 mm
Contact Amperage:2 A
GPL:035
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .56 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Insulation Diameter:1.52 mm
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Part Aliases:166053-1
SKU:AMP166053-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: