167021-3
MOD-4 REC.CONT.SCP.
Enhance your industrial connectivity with our MOD-4 REC.CONT.SCP. from the AMPMODU IV/V series. These crimp sockets, made of durable Phosphor Bronze, ensure secure termination for 32-28 AWG wires, with a contact mating area plated in Tin for optimal conductivity. With a package quantity of 17500, they come on a convenient reel for easy handling. Designed for compatibility with discrete wires, they accept insulation diameters up to .047 inches, making them versatile for various applications. Meeting RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your wire and cable connections with these reliable components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 167021-3 |
Series: | AMPMODU IV/V |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 17500 |
GPL: | 277 |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .03 - .09 mm², 32 - 28 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .047 in, 1.2 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | 2 µm |
Part Aliases: | 167021-3 |
SKU: | AMP167021-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |