1676143-3
RN 0805 100R 0.1% 10PPM 5KRL
Achieve precision in your electronic designs with this RN 0805 surface mount resistor. With a resistance of 100 Ω and a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element construction guarantees stability, while the 0.1 W power rating and 100 V rated voltage make it suitable for a wide range of applications. Measuring just 2 x 1.25 x 0.55 mm, it is compact and easy to integrate. RoHS compliant and featuring solder termination, this resistor is a must-have for your component inventory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676143-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 100 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676143-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676143-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |