RN73C2A102KBTDF
RN 0805 102K 0.1% 10PPM 1KRL
Enhance your circuitry with the RN 0805 102K 0.1% Precision Resistor. This surface mount component, with a resistance of 102 KΩ and a tolerance of .1%, ensures precise and reliable performance in electronic applications. Rated for a power of .1 W and a voltage of 100 V, it's suitable for a wide range of power supply and signal processing tasks. The thin film element construction guarantees high accuracy and stability, while the solder termination type facilitates easy installation onto PCBs. Measuring 2 x 1.25 x .55 mm, it's compact yet robust, making it ideal for space-constrained designs. Trust in this precision resistor for consistent and efficient operation in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RN73C2A102KBTDF |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 102 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676144-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676144-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |