1676163-3
RN 0805 11K5 0.1% 10PPM 5KRL
Enhance circuit precision with our RN 0805 11K5 0.1% 10PPM 5KRL resistor, designed for high-performance applications. With a resistance of 11.5 KΩ and a tolerance of .1%, this surface mount component ensures accurate signal regulation. Its thin film element and solder termination guarantee reliability and stability in operation. Measuring 2 x 1.25 x .55 mm, it is compact and suitable for space-constrained environments. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Ideal for use in various electronic devices, this precision resistor from our Surface Mount Resistors range is a must-have for engineers striving for optimal circuit performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676163-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 11.5 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676163-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676163-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |