1676188-2
RN 0805 147K 0.1% 10PPM 1KRL
Enhance your precision circuitry with our RN 0805 147K 0.1% 10PPM 1KRL resistor. With a resistance of 147 KΩ and a tolerance of 0.1%, this thin film component guarantees accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation a breeze, while its compact 2 x 1.25 x .55 mm dimensions save valuable space on your PCB. Trust in the reliability of our precision resistor for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676188-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 147 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676188-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676188-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |