1676199-1
RN 0805 15K 0.1% 10PPM CUT LENGTH
Enhance the precision of your electronic circuits with our RN 0805 resistor. With a resistance of 15 KΩ and a tolerance of 0.1%, this thin film, surface mount component guarantees accurate performance in a compact 2 x 1.25 x .55 mm package. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. RoHS compliant and featuring solder termination, it's easy to integrate into your designs for reliable and efficient operation. Upgrade your devices with the quality and consistency of our precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676199-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 15 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676199-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676199-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |