1676221-1
RN 0805 1K0 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with this precision resistor, engineered for optimal performance. Featuring a thin film element and a 0.1% tolerance, it ensures accurate and reliable resistance of 1 KΩ. With a power rating of .1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your designs, while the solder termination type facilitates secure installation. RoHS compliant and crafted for durability, this resistor is a dependable choice for demanding environments. Upgrade your circuitry with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676221-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676221-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676221-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |