1676221-3

RN 0805 1K0 0.1% 10PPM 5KRL

Enhance circuit precision with our RN 0805 1K0 0.1% 10PPM 5KRL resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, offers a power rating of .1 W and a resistance of 1 KΩ, ensuring reliable performance in a compact form. With a tolerance of .1% and rated voltage of 100 V, it's ideal for applications requiring high accuracy. RoHS compliant and featuring thin film technology, it guarantees both environmental responsibility and stable, low-noise operation. Trust in our surface mount resistors for your precision needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676221-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676221-3
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676221-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: