1676226-1
RN 0805 1K21 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with our high-quality precision resistor, offering a resistance of 1.21 KΩ with a tolerance of 0.1%. Designed for surface mount installation, this thin film resistor boasts a power rating of 0.1 W and a rated voltage of 100 V, ensuring reliable performance. With dimensions of 2 x 1.25 x 0.55 mm, it's compact yet powerful, making it ideal for a wide range of applications. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to integrate into your designs. Trust in the durability and accuracy of our surface mount resistor for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676226-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1.21 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676226-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676226-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |