1676249-1
RN 0805 20K5 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This thin film resistor, with a resistance of 20.5 KΩ and a tolerance of .1%, guarantees accuracy in your circuit designs. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliability and stability. Its compact 0805 size and surface mount termination make it easy to integrate seamlessly. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is ideal for applications that require high precision and efficiency. Upgrade your components with this essential piece from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676249-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 20.5 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676249-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676249-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |