1676257-2
RN 0805 22K1 0.1% 10PPM 1KRL
Enhance your precision electronic projects with our RN 0805 22.1 KΩ thin film surface mount resistor. Boasting a remarkable .1% tolerance and a low 10PPM temperature coefficient, this component ensures reliable and accurate performance in demanding applications. With a power rating of .1 W and a 100 V rated voltage, it is suitable for a wide range of circuit designs. The compact 0805 package, measuring just 2 x 1.25 x .55 mm, facilitates easy integration onto PCBs. Featuring solder termination and full RoHS compliance, this resistor not only delivers exceptional performance but also meets stringent environmental standards. Trust in its quality and precision for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676257-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 22.1 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676257-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676257-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |