RN73C2A23K2BTDF
RN 0805 23K2 0.1% 10PPM 1KRL
Enhance your electronic projects with precision performance using this RN 0805 23.2 KΩ surface mount resistor. Crafted with thin film technology, it boasts a tolerance of .1% and a low temperature coefficient of 10PPM, ensuring accuracy and reliability in your circuit designs. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, while its compliance with RoHS regulations guarantees environmentally friendly production. Upgrade to this high-quality component for optimal signal processing and control in your devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RN73C2A23K2BTDF |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 23.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676261-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676261-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |