1676272-3
RN 0805 26K7 0.1% 10PPM 5KRL
Enhance your circuitry with the RN 0805 26K7 0.1% 10PPM 5KRL precision resistor. This surface mount chip resistor, featuring a resistance of 26.7 KΩ and a tolerance of 0.1%, delivers reliable performance in a compact 0805 package. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element ensures precision and stability, while the solder termination type allows for easy installation. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, this resistor is ideal for space-constrained designs. Trust in its quality for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676272-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 26.7 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676272-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676272-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |