1676273-2
RN 0805 274R 0.1% 10PPM 1KRL
Enhance your precision circuitry with this RN 0805 274R resistor. Operating at a power rating of 0.1W with a tolerance of 0.1%, it ensures accurate performance in a compact 0805 package. The thin film element offers reliability, while its solder termination and surface mount design facilitate easy installation. Rated for a voltage of 100V, this component is ideal for a wide range of electronic applications. RoHS compliant and supplied in a 1K reel, it's a dependable choice for your project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676273-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 274 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676273-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676273-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |