1676307-1
RN 0805 33K2 0.1% 10PPM CUT LE
Enhance your electronic projects with precision and reliability using our RN 0805 33K2 0.1% 10PPM CUT LE resistor. With a power rating of 0.1 W and a tolerance of 0.1%, this thin film resistor ensures accurate and stable performance. Its surface mount termination type makes for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm allow for versatile placement. Featuring a resistance of 33.2 KΩ and a rated voltage of 100 V, it's suitable for a wide range of applications. RoHS compliant and crafted for durability, this component is an essential choice for your electronic assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676307-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 33.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676307-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676307-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |