1676334-1
RN 0805 402R 0.1% 10PPM CUT LENGTH
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 0805 in size, it boasts a power rating of .1 W and a resistance of 402 Ω with a tolerance of .1%. Its thin film element ensures accuracy, while the rated voltage of 100 V guarantees reliability. Designed for surface mount installation, it features solder termination and compact dimensions of 2 x 1.25 x .55 mm. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676334-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 402 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676334-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676334-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |