1676335-1
RN 0805 40K2 0.1% 10PPM CUT LE
Enhance your electronic projects with this precision resistor, designed for optimal performance. With a resistance of 40.2 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and low temperature coefficient of 10PPM guarantee stability and precision in diverse applications. Its compact 0805 size and solder termination make it easy to mount on circuit boards. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers durability and efficiency. RoHS compliant, this surface mount resistor is a sustainable choice for your engineering needs. Elevate your designs with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676335-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 40.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676335-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676335-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |