1676345-2
RN 0805 45K3 0.1% 10PPM 1KRL
Enhance your circuitry with the RN 0805 Precision Resistor, boasting a resistance of 45.3 KΩ with a tolerance of 0.1%. This thin film resistor guarantees high accuracy and stability, ideal for demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. With RoHS compliance and precise 10PPM temperature coefficient, this resistor is a dependable choice for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676345-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 45.3 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676345-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676345-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |