1676353-2

RN 0805 49K9 0.1% 10PPM 1KRL

Achieve precise resistance with our RN 0805 thin film precision resistor, offering a stable 49.9 KΩ value with a tight tolerance of 0.1%. Designed for surface mount installation, this chip resistor boasts a power rating of .1 W and a rated voltage of 100 V, making it ideal for a variety of electronic applications. RoHS compliant and measuring just 2 x 1.25 x .55 mm, it is compact yet reliable. Trust in its high-quality construction for consistent performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676353-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676353-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676353-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: