1676354-2
RN 0805 4K02 0.1% 10PPM 1KRL
Enhance your electronic projects with the RN 0805 4K02 0.1% 10PPM 1KRL Precision Resistor. This high-quality component, measuring 2 x 1.25 x .55 mm, offers a power rating of .1 W and a resistance of 4.02 KΩ with a tolerance of .1%. Designed for surface mount installation, it features solder termination and is RoHS compliant, making it both reliable and environmentally friendly. Ideal for applications requiring precise and stable resistance values, this thin film resistor ensures optimal performance even in demanding conditions. Trust in its quality and accuracy for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676354-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 4.02 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676354-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676354-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |