1676355-2
RN 0805 4K12 0.1% 10PPM 1KRL
Upgrade your circuit with precision performance using this RN 0805 4K12 0.1% Thin Film Precision Resistor. With a resistance of 4.12 KΩ and a tolerance of 0.1%, this reliable component ensures accurate and consistent operation. Its compact 0805 size and surface mount termination make installation a breeze, while its .1 W power rating and 100 V rated voltage guarantee durability. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronic project requiring high precision and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676355-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 4.12 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676355-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676355-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |