1676390-2
RN 0805 5K76 0.1% 10PPM 1KRL
Enhance your circuitry with the RN 0805, a high-precision surface mount resistor designed for optimal performance. With a power rating of 0.1 W and a resistance of 5.76 KΩ, this thin film element ensures accurate and stable operation, even in demanding applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM, it guarantees reliable performance over time. RoHS compliant and featuring solder termination, it is easy to integrate into your designs. The compact 0805 size, measuring 2 x 1.25 x 0.55 mm, makes it suitable for space-constrained PCB layouts. Trust in its rated voltage of 100 V and two-terminal construction for seamless connectivity. Elevate your projects with the precision and quality of the RN 0805 surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676390-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 5.76 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676390-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676390-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |