1676391-2
RN 0805 5K9 0.1% 10PPM 1KRL
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This thin film resistor, with a resistance of 5.9 KΩ and a tolerance of .1%, ensures accurate and reliable circuitry. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees efficiency and durability. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, and surface mount termination make it suitable for various applications. With RoHS compliance and high-quality construction, our resistor is a must-have component for any project in need of stable and precise resistance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676391-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 5.9 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676391-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676391-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |