1676418-2
RN 0805 6K81 0.1% 10PPM 1KRL
Achieve precise resistance in your electronic circuit with this high-quality thin film precision resistor. Measuring 0805 in size, it boasts a power rating of 0.1 W and a tolerance of 0.1%, ensuring accurate performance. With a resistance of 6.81 KΩ and a rated voltage of 100 V, it is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, it is easy to install. RoHS compliant and measuring 2 x 1.25 x .55 mm, this resistor meets the highest industry standards for performance and environmental responsibility. Perfect for demanding electronic projects, it guarantees reliability and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676418-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 6.81 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676418-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676418-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |