1676419-3
RN 0805 6K98 0.1% 10PPM 5KRL
Achieve precise resistance with this high-quality, surface mount resistor. Measuring 0805 in size, it boasts a power rating of .1 W and a tolerance of .1%, ensuring reliable performance. With a resistance of 6.98 KΩ and a low temperature coefficient of 10PPM, it is ideal for applications requiring accuracy and stability. RoHS compliant and featuring a thin film element, this resistor is designed for environmentally conscious and high-performance electronic systems. Its compact dimensions of 2 x 1.25 x .55 mm and solder termination make it easy to integrate, while its Surface Mount technology guarantees secure mounting. Trust in its durability and precision for your next electronics project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676419-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 6.98 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676419-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676419-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |