1676446-2
RN 0805 845R 0.1% 10PPM 1KRL
Enhance your electronic projects with the RN 0805 precision resistor, offering a resistance of 845 Ω with a tolerance of 0.1%. This thin film chip resistor guarantees accuracy and reliability, meeting RoHS compliance standards for environmentally conscious manufacturing. Its compact 0805 size and surface mount termination make for easy integration onto PCBs, with a power rating of 0.1 W and a rated voltage of 100 V. Ideal for applications requiring high precision and stability, this component from our Surface Mount Resistors range is a valuable addition to any design.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676446-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 845 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676446-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676446-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |