1676452-2
RN 0805 887R 0.1% 10PPM 1KRL
Enhance your circuitry with the RN 0805 887R Precision Resistor, a high-performance component designed for optimal functionality. With a resistance of 887 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation in a variety of applications. Its compact 0805 size, Solder termination type, and Surface Mount mounting style make it easy to integrate into your electronic designs. Rated for 0.1 W power and 100 V, it delivers stable performance even in demanding environments. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your systems with the precision and efficiency of the RN 0805 887R resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1676452-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 887 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676452-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676452-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |