1676459-2

RN 0805 8K87 0.1% 10PPM 1KRL

Enhance your precision circuit designs with this high-quality thin film resistor. Featuring a resistance of 8.87 KΩ with a tight tolerance of 0.1%, it guarantees accurate performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x 0.55 mm ensure space-efficient placement on your PCB. RoHS compliant and with 2 terminations, this resistor is not only environmentally friendly but also easy to integrate into your assembly process. Perfect for a wide range of electronic projects, it's a must-have component for any engineer or hobbyist. Upgrade your circuitry with this precision resistor and experience optimal performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676459-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.87 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676459-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676459-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: