1676673-1
RN 0805 24R3 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with our RN 0805 24R3 0.1% Thin Film Precision Resistor. Featuring a resistance of 24.3 Ω and a tolerance of 0.1%, this Surface Mount resistor is designed for optimal performance. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable operation. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your circuit board. RoHS compliant and with 2 terminations, this resistor is an essential component for applications requiring accuracy and stability. Upgrade your design with the quality and efficiency of our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676673-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 24.3 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676673-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676673-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |