1676674-1
RN 0805 24R9 0.1% 10PPM CUT LENGTH
Enhance your circuitry with our precision RN 0805 24R9 0.1% 10PPM CUT LENGTH resistor. With a power rating of 0.1 W and a resistance of 24.9 Ω, this thin film element guarantees optimal performance. Solder termination ensures secure attachment, while its compact 0805 size and surface mount mounting style make it ideal for space-constrained applications. Operating at a rated voltage of 100 V, this resistor offers reliable functionality. Impressively accurate with a tolerance of 0.1%, it's a must-have for demanding electronic projects. RoHS compliant for environmentally conscious manufacturing practices. Elevate your designs with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676674-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 24.9 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676674-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676674-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |