1676691-1

RN 0805 37R4 0.1% 10PPM CUT LENGTH

Enhance your circuitry with our precision resistor, designed for optimal performance in surface mount applications. With a resistance of 37.4 Ω and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers high efficiency and durability. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained environments. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in our Surface Mount Resistors for quality and consistency in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676691-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676691-1
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676691-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: