Efficiently connect electrical wires with our FF 375 REC 6-10MM2 TPBR receptacle from the FASTIN-FASTON 375 series. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for wire sizes ranging from 6 to 10 mm² (10-7 AWG). With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The F-Crimp barrel accepts wire insulation diameters from .201 to .276 inches (5.1-7 mm), making it versatile for different applications. RoHS compliant, this receptacle guarantees high quality and environmental responsibility. Perfect for use in automotive, industrial, and other electrical systems, it offers a secure and efficient connection solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 170268-2
Series: FASTIN-FASTON 375
Contact Material: Brass
Contact Plating: Tin
Overall Length: 1.1 in, 28 mm
Material: Brass
Compatible Tab Width: .375 in, 9.53 mm
Compatible Tab Thickness: .048 in, 1.22 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 10 - 7 AWG, 6 - 10 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .201 - .276 in, 5.1 - 7 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP170268-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .51 mm / .02 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 2.1 mm / .083 in
Line: FASTON .250
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: