Enhance connectivity with our Positive Lock 187 Receptacle, designed for secure and efficient wire termination. Crafted from durable brass with Pre-Tin plating, it ensures reliable performance in a wide operating temperature range. Suitable for 20-24 AWG wires, this straight orientation receptacle accommodates tabs with a width of 4.75mm (.187 in) and thickness of .51mm (.02 in). Featuring an open barrel design for easy F-Crimp installation, it accepts wire insulation diameters ranging from 1.5-2.7mm (.059-.106 in). Perfect for various industrial applications, this RoHS-compliant component guarantees quality and compliance. Elevate your connectivity solutions with this essential receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170330-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .106 in, 1.5 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170330-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: