1703804-1

SLIDE,FOR TAB HOUSING, 15POS.

Enhance the connectivity of your automotive assembly with this Slide for Tab Housing in a vibrant red hue. Designed for 15-positional configurations, this accessory from the LEAVYSEAL series guarantees reliable performance in industrial and commercial transportation applications. Crafted from durable PBT GF material with a UL 94V-0 flammability standard, it ensures safety and longevity even in harsh operating conditions ranging from -40 to 120 °C (-40 to 248 °F). With a package quantity of 600, this essential component comes with mounting clips for easy installation. Certified for RoHS compliance, it aligns with environmental standards without compromising on quality. Upgrade your wire-to-wire connector system with this versatile and efficient connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703804-1
Color:Red
Series:LEAVYSEAL
Accessory Type:Mounting Clips
Body Material:PBT GF
Package Quantity:600
GPL:H94
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J541
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1703804-1
SKU:AMP1703804-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: