171268-1

CIRCUIT HOUSING CAP

Enhance your power and signal connections with our Commercial MATE-N-LOK Circuit Housing Cap. Crafted from durable Nylon 6/6 material in a natural hue, this housing features three rows accommodating nine pin contacts for secure cable mount installation. With CSA and UL standards met, it ensures reliable performance in a wide temperature range from -55 to 105 °C. Ideal for appliances, this Housing Cap offers a pitch of 6.5mm (.255 in) and a panel mount feature with locking ears, making it perfect for various applications. RoHS compliant, it guarantees both quality and environmental responsibility. Upgrade your connectors with this essential component for seamless wire-to-wire connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171268-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.255 in, 6.5 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.238 in, 6.05 mm
Package Quantity:300
Panel Thickness:.031 - .064 in, .8 - 1.65 mm
Number of Positions:9
Housing Color:Natural
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:29 mm
Panel Mount Type:Locking Ear
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Matrix
Connector Length:28 mm
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Connector Width:26 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:171268-1
SKU:AMP171268-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: