171382-1
MNL PANEL MOUNT PLUG 6P
Enhance your power and signal connections with the MNL PANEL MOUNT PLUG 6P. This commercial-grade connector features a durable Nylon 6/6 housing in a natural color, meeting UL and CSA standards for safety and quality. With six positions and dual rows, it offers reliable crimp terminations for wire and cable applications. The panel mount design, with a locking leg feature, ensures secure installation on panels with a thickness of .8 - 1.65 mm. Operating at up to 250 VAC, this connector is ideal for various appliances and equipment. Its compact size, at 19.8 mm in length and 13.5 mm in width, makes it suitable for wire-to-wire connections. With a pitch of 6.5 mm, it provides efficient signal transmission. Whether for industrial or consumer use, this housing is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171382-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .238 in, 6.05 mm |
Package Quantity: | 500 |
Panel Thickness: | .031 - .064 in, .8 - 1.65 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 26.5 mm |
Panel Mount Type: | Locking Leg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector Length: | 19.8 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
Connector Width: | 13.5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 171382-1 |
SKU: | AMP171382-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |