171662-5

E-J MK-2 070 USA REV A ONLY

Enhance your electrical connections with the E-J MK-2 070 USA REV A ONLY terminal. Designed for optimal performance in automotive, truck, bus, and off-road applications, this terminal features a 10 A amperage and a durable tin contact plating. With a crimp termination method and F-Crimp design, it ensures secure and reliable connections even in harsh environments. The terminal's operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for a wide range of operating conditions. Its receptacle splice type and clean body primary locking feature further enhance its usability. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your connectivity solutions with this essential automotive component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171662-5
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP171662-5
series:Econoseal
Seal Type:Single Wire Seal (SWS)
Interface Plating:Gold (Au)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:2 - 2.5 mm / .078 - .102 in
Wire Size Search:16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2023P-23-025528 - Manufacturing Location Change. On November 10th, TE Japan received formal notice from our business partner, MBC Corporation, regarding the initiation of bankruptcy proceedings. As we will change manufacturing location, we will make every contribute to launch production and ship products as soon as possible. Please contact Automotive SCM Manager/Yamashita Mitsutoshi.
Download
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
09/20/2021P-21-021196 - Product improvement. Packing spec changes. Start the shipment from Sep-'21, Running change. Detail refer to below link. No mixed shipment existing packing style and new packing style. See attachment file. The changes will apply for Japan manufacturing part only.Download
04/11/2016P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download