172236-2
POSITIVE LOCK 312 HOUSING
Enhance your connectivity with our Positive Lock 312 Housing, crafted from durable nylon in a sleek black finish. Featuring a straight orientation with three receptacle terminals, this housing ensures secure and efficient cable mounting with a pitch of .327 inches (8.32 mm). Its polarization mating alignment type guarantees proper connection, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, this terminal housing is a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 172236-2 |
Housing Material: | Nylon |
Pitch: | .327 in, 8.32 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Black |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP172236-2 |
series: | Positive Lock 312 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download |
03/16/2015 | P-15-011101 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Download | |