172653-2
DRAWER CONNECTOR MALE ASSY 8 P
Enhance connectivity with our Drawer Connector Male Assembly, featuring 8 robust pins for secure attachment. Designed for power and signal transmission, this essential component is ideal for a variety of applications. With a durable construction and a locking lance mating retention system, it ensures reliable performance. The cable mount, crimp termination, and wire-to-board connector system offer easy installation. Operating efficiently in a wide temperature range, from -20 to 120°C (-4 to 248°F), it meets diverse industrial needs. Explore its compatibility with Standard Drawer series and its blue color for quick identification. Upgrade your setup with this versatile connector, RoHS compliant for environmental responsibility.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 172653-2 |
Color: | Blue |
Series: | Standard Drawer |
Amperage: | 15 A, 9 A |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .196 in, .259 in, 5 mm, 6.6 mm |
Row Spacing: | .389 in |
Number of Positions: | 8 |
GPL: | K13 |
Mating Retention Type: | Locking Lance |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 172653-2 |
SKU: | AMP172653-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |