5172070-3
DRAWER CONN. FEMALE HSG ASSY 8
Enhance your power and signal connections with this Drawer Connector Female Housing Assembly, featuring a durable Polybutylene Terephthalate housing in a striking blue color. With eight contacts arranged in two rows, this connector is ideal for various circuit applications in a standard drawer series setup. Its 5mm pitch and crimp termination method ensure secure and reliable connections, while its UL 94V-0 material flammability standard certification guarantees safety. Operating in a wide temperature range from -20 to 120°C, this assembly is suitable for diverse environments. The mating retention type with mounting ears and polarization alignment feature allows for easy and secure installation. Designed for wire-to-wire and wire-to-board applications, this connector is essential for your PCB assembly needs. RoHS compliant and sealable, it meets international standards for environmental safety. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5172070-3 |
Color: | Blue |
Series: | Standard Drawer |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 1.035 |
Overall Length: | 2.02 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .389 in |
Number of Positions: | 8 |
Housing Color: | Blue |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Connector Height: | 1.035 in, 26.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Number of Columns: | 4 |
Number of Signal Positions: | 4 |
Wire Size: | .22 - 2.18 mm² |
Contact Transmits: | Power |
Connector Length: | 2.02 in, 51.2 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 25 mm |
Mating Retention: | With |
Power Contact Centerline: | 6.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5172070-3 |
SKU: | AMP5172070-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2021 | E-21-001336 - Customer Request. Change connector component bush material to Pb free material by ROHs request. | Download |